A22NZ-L-WD | ||
---|---|---|
DigiKey Part Number | Z6822-ND | |
Manufacturer | ||
Manufacturer Product Number | A22NZ-L-WD | |
Description | CONFIG SW LAMP LED WHT 100-120V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Lamp LED White 100 ~ 120V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | White | |
Voltage | 100 ~ 120V | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.71000 | ¥61.71 |
10 | ¥60.85300 | ¥608.53 |
25 | ¥60.02160 | ¥1,500.54 |
50 | ¥59.18840 | ¥2,959.42 |
100 | ¥58.35460 | ¥5,835.46 |
250 | ¥53.35256 | ¥13,338.14 |
500 | ¥50.01810 | ¥25,009.05 |
1,000 | ¥46.68356 | ¥46,683.56 |