APXS003A0X-SRZ | ||
---|---|---|
DigiKey Part Number | 555-1126-2-ND - Tape & Reel (TR) 555-1126-1-ND - Cut Tape (CT) 555-1126-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APXS003A0X-SRZ | |
Description | DC DC CONVERTER 0.6-5.5V 16W | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 4.5V - 14V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 16 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.61000 | ¥64.61 |
5 | ¥63.65600 | ¥318.28 |
10 | ¥62.72800 | ¥627.28 |
25 | ¥60.88040 | ¥1,522.01 |
50 | ¥59.03500 | ¥2,951.75 |
100 | ¥57.19040 | ¥5,719.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥55.34538 | ¥22,138.15 |
800 | ¥51.65568 | ¥41,324.54 |