A29600-009 | |
---|---|
DigiKey Part Number | 2262-A29600-009-ND |
Manufacturer | |
Manufacturer Product Number | A29600-009 |
Description | CBL ASY NANO-D WIR 9P BL 457.2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Blue, Ribbon 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Nano-D | |
Number of Positions | 9 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Blue, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,755.35000 | ¥1,755.35 |
10 | ¥1,626.63900 | ¥16,266.39 |
25 | ¥1,568.12880 | ¥39,203.22 |
50 | ¥1,556.42820 | ¥77,821.41 |