
A29400-031 | |
|---|---|
DigiKey Part Number | 2262-A29400-031-ND |
Manufacturer | |
Manufacturer Product Number | A29400-031 |
Description | CONN D-TYPE RCPT 31POS R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A29400-031 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Board Side (0-80); Mating Side (0-80) |
Series | Termination Solder |
Packaging Case | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,761.38000 | ¥1,761.38 |
| 10 | ¥1,497.36400 | ¥14,973.64 |
| 25 | ¥1,403.73480 | ¥35,093.37 |
| 50 | ¥1,336.94100 | ¥66,847.05 |




