
A28111-009 | |
|---|---|
DigiKey Part Number | 2262-A28111-009-ND |
Manufacturer | |
Manufacturer Product Number | A28111-009 |
Description | CABLE ASSY NANO-D 9POS 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A28111-009 Models |
Category | Type D-Type, Nano-D |
Manufacturer Omnetics | Number of Positions 9 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,491.13000 | ¥2,491.13 |
| 10 | ¥2,117.83200 | ¥21,178.32 |
| 25 | ¥1,985.42960 | ¥49,635.74 |











