
DGS25FT | |
|---|---|
DigiKey Part Number | 5073-DGS25FT-ND |
Manufacturer | |
Manufacturer Product Number | DGS25FT |
Description | CONN D-SUB RCPT 25POS R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screwless Connection, 26 Pos, 2 Rows To D-Sub, Female Sockets, 25 Pos, 2 Rows |
Datasheet | Datasheet |
Category | Convert From (Adapter End) Terminal Blocks, Screwless Connection, 26 Pos, 2 Rows |
Manufacturer L-com | Convert To (Adapter End) D-Sub, Female Sockets, 25 Pos, 2 Rows |
Packaging Bag | Mounting Type Board Mounted |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥327.81000 | ¥327.81 |
| 10 | ¥278.59100 | ¥2,785.91 |
| 25 | ¥261.15520 | ¥6,528.88 |
| 50 | ¥248.69780 | ¥12,434.89 |
| 100 | ¥236.83730 | ¥23,683.73 |
| 250 | ¥222.02980 | ¥55,507.45 |







