25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Plug, Male Pins Connector
DTB-25MP-KIT
DTB-25MP-KIT

DTB-25MP-KIT

DigiKey Part Number
5412-DTB-25MP-KIT-ND
Manufacturer
CompuCablePlusUSA
Manufacturer Product Number
DTB-25MP-KIT
Description
CONN D-SUB PLUG 25POS TERM BLK
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
3 (DB, B)
Mfr
Contact Type
Signal
Packaging
Bag
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Termination
Terminal Block
Connector Style
Primary Material
Metal
Connector Type
Plug, Male Pins
Features
Assembly, Grounding Indents
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Machined
Mounting Type
Wire Gauge
24-28 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥275.47000¥275.47
10¥234.14800¥2,341.48
25¥219.49240¥5,487.31
50¥209.02080¥10,451.04
100¥199.05140¥19,905.14
250¥186.60320¥46,650.80
Manufacturers Standard Package