
L005-101P | |
|---|---|
DigiKey Part Number | 4627-L005-101P-ND |
Manufacturer | |
Manufacturer Product Number | L005-101P |
Description | ADAPT TERM BL 2POS TO BNC M PL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Terminal Blocks, Clip Connection, 2 Pos, 1 Row To BNC Plug, Male Pin Black |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Ease Electronics | Convert From (Adapter End) Terminal Blocks, Clip Connection, 2 Pos, 1 Row |
Series | Convert To (Adapter End) BNC Plug, Male Pin |
Packaging Bag | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.44000 | ¥127.44 |
| 10 | ¥108.32500 | ¥1,083.25 |
| 25 | ¥101.53920 | ¥2,538.48 |
| 50 | ¥96.69160 | ¥4,834.58 |
| 100 | ¥92.07700 | ¥9,207.70 |
| 250 | ¥86.31632 | ¥21,579.08 |
| 500 | ¥82.20094 | ¥41,100.47 |
| 1,000 | ¥78.28257 | ¥78,282.57 |










