
9204643A0419 | |
|---|---|
DigiKey Part Number | 4627-9204643A0419-ND |
Manufacturer | |
Manufacturer Product Number | 9204643A0419 |
Description | BNC FEMALE JACK TERMINAL BLOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Jack, Female Socket To Terminal Blocks, Screw Connection, 2 Pos, 1 Row Black, Green |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Ease Electronics | Convert From (Adapter End) BNC Jack, Female Socket |
Series | Convert To (Adapter End) Terminal Blocks, Screw Connection, 2 Pos, 1 Row |
Packaging Bag | Color Black, Green |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.61000 | ¥72.61 |
| 10 | ¥61.73600 | ¥617.36 |
| 25 | ¥57.86680 | ¥1,446.67 |
| 50 | ¥55.10300 | ¥2,755.15 |
| 100 | ¥52.47310 | ¥5,247.31 |
| 250 | ¥49.18860 | ¥12,297.15 |
| 500 | ¥46.84226 | ¥23,421.13 |
| 1,000 | ¥44.60902 | ¥44,609.02 |









