
A28100-025 | |
|---|---|
DigiKey Part Number | 2262-A28100-025TR-ND - Tape & Reel (TR) 2262-A28100-025CT-ND - Cut Tape (CT) 2262-A28100-025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A28100-025 |
Description | CONN D-TYPE PLG 25P SMD R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A28100-025 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Board Side (0-80); Mating Side (0-80) |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,438.99000 | ¥1,438.99 |
| 10 | ¥1,311.84300 | ¥13,118.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥1,146.79880 | ¥28,669.97 |
| 50 | ¥1,092.13980 | ¥54,606.99 |
| 75 | ¥1,071.76787 | ¥80,382.59 |















