OWS-081528TA-6 | ||
---|---|---|
DigiKey Part Number | 3949-OWS-081528TA-6-ND | |
Manufacturer | ||
Manufacturer Product Number | OWS-081528TA-6 | |
Description | SPEAKER 6OHM 700MW TOP PORT 90DB | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 6 Ohms IoT Speaker Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | OWS-081528TA-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | IoT Speaker | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 6 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 700mW/10cm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.315" L x 0.591" W (8.00mm x 15.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 10% @ 2kHz |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.02100 | ¥80.21 |
25 | ¥7.42120 | ¥185.53 |
40 | ¥6.98400 | ¥279.36 |
80 | ¥6.56438 | ¥525.15 |
440 | ¥5.64784 | ¥2,485.05 |
2,500 | ¥5.27973 | ¥13,199.32 |
5,000 | ¥5.17386 | ¥25,869.30 |