SP-1508 | ||
---|---|---|
DigiKey Part Number | 433-1135-ND | |
Manufacturer | ||
Manufacturer Product Number | SP-1508 | |
Description | SPEAKER 7OHM 500MW TOP PORT 85DB | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 7 Ohms General Purpose Speaker 500 mW 300 Hz ~ 5 kHz Top Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | SP-1508 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 5 kHz | |
Frequency - Self Resonant | - | |
Impedance | 7 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 700 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.591" L x 0.315" W (15.00mm x 8.00mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥20.76100 | ¥207.61 |
25 | ¥19.15400 | ¥478.85 |
40 | ¥17.98875 | ¥719.55 |
100 | ¥16.86770 | ¥1,686.77 |
300 | ¥15.67083 | ¥4,701.25 |
500 | ¥14.55156 | ¥7,275.78 |