SP-1208 | ||
---|---|---|
DigiKey Part Number | 433-1130-ND | |
Manufacturer | ||
Manufacturer Product Number | SP-1208 | |
Description | SPEAKER 8OHM 250MW TOP PORT 63DB | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 250 mW 100 Hz ~ 10 kHz Top Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | SP-1208 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 10 kHz | |
Frequency - Self Resonant | - | |
Impedance | 8 Ohms | |
Efficiency - dBA | 63.00 | |
Efficiency - Testing | 250mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 250 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyimide (PI) | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.472" L x 0.315" W (12.00mm x 8.00mm) | |
Height - Seated (Max) | 0.107" (2.73mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.71000 | ¥31.71 |
10 | ¥26.19400 | ¥261.94 |
25 | ¥24.16520 | ¥604.13 |
40 | ¥22.69650 | ¥907.86 |
100 | ¥21.28230 | ¥2,128.23 |
300 | ¥19.77230 | ¥5,931.69 |
500 | ¥18.36010 | ¥9,180.05 |