
AS01508MO-SP11-LW25-R | |
|---|---|
DigiKey Part Number | 668-AS01508MO-SP11-LW25-R-ND |
Manufacturer | |
Manufacturer Product Number | AS01508MO-SP11-LW25-R |
Description | SPEAKER 8OHM 700MW TOP PORT 89DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Receiver Speaker 700 mW 600 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01508MO-SP11-LW25-R Models |
Category | Efficiency - Type Sensitivity |
Manufacturer PUI Audio, Inc. | Power - Rated 700 mW |
Series | Power - Max 1 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyethylenimine (PEI) |
Type Receiver | Material - Magnet Nd-Fe-B |
Frequency Range 600 Hz ~ 20 kHz | Termination Wire Leads |
Frequency - Self Resonant 600Hz | Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.154" (3.90mm) |
Efficiency - dBA 89.00 | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.89000 | ¥25.89 |
| 10 | ¥19.73200 | ¥197.32 |
| 25 | ¥17.78720 | ¥444.68 |
| 50 | ¥16.47380 | ¥823.69 |
| 100 | ¥15.27800 | ¥1,527.80 |
| 300 | ¥13.59477 | ¥4,078.43 |
| 500 | ¥12.89060 | ¥6,445.30 |
| 1,000 | ¥12.00622 | ¥12,006.22 |
| 5,000 | ¥11.06112 | ¥55,305.60 |





