


228 | |
|---|---|
DigiKey Part Number | 36-228-ND |
Manufacturer | |
Manufacturer Product Number | 228 |
Description | BATTERY CONTACT SOLID MULTIPLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) Multiple (A, AA, CR2, 17mm ~ 19mm) Cell |
Datasheet | Datasheet |
Category | Battery Type, Function Cylindrical, Contact (Single) |
Mfr | Style Contact Solid (Positive) |
Packaging Bulk | Battery Cell Size |
Part Status Active | Mounting Type Custom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.64600 | ¥16.46 |
| 25 | ¥1.53160 | ¥38.29 |
| 100 | ¥1.36860 | ¥136.86 |
| 500 | ¥1.20142 | ¥600.71 |
| 1,000 | ¥1.13585 | ¥1,135.85 |
| 2,500 | ¥1.05479 | ¥2,636.97 |
| 5,000 | ¥0.99733 | ¥4,986.65 |










