OWR-061220LA-32 | ||
---|---|---|
DigiKey Part Number | 3949-OWR-061220LA-32-ND | |
Manufacturer | ||
Manufacturer Product Number | OWR-061220LA-32 | |
Description | SPEAKER 32OHM 10MW TOP PORT 88DB | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 32 Ohms Receiver Speaker 10 mW 100 Hz ~ 20 kHz Top Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | OWR-061220LA-32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 450Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 10mW/10mm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 10 mW | |
Power - Max | 20 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.236" L x 0.472" W (6.00mm x 12.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.02100 | ¥80.21 |
25 | ¥7.42120 | ¥185.53 |
40 | ¥6.98400 | ¥279.36 |
80 | ¥6.56438 | ¥525.15 |
440 | ¥5.64784 | ¥2,485.05 |
1,000 | ¥5.27976 | ¥5,279.76 |
5,000 | ¥5.17386 | ¥25,869.30 |