OWMMOA-271811A-S421QA | ||
---|---|---|
DigiKey Part Number | 3949-OWMMOA-271811A-S421QA-ND | |
Manufacturer | ||
Manufacturer Product Number | OWMMOA-271811A-S421QA | |
Description | MIC MEMS ANALOG OMNI -42DB | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-42dB ±1dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | OWMMOA-271811A-S421QA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -42dB ±1dB @ 94dB SPL | |
S/N Ratio | 63dB | |
Impedance | 400 Ohms | |
Voltage - Rated | 2 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 150 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥5.58500 | ¥55.85 |
25 | ¥5.21920 | ¥130.48 |
50 | ¥4.94880 | ¥247.44 |
100 | ¥4.68700 | ¥468.70 |
250 | ¥4.40004 | ¥1,100.01 |
500 | ¥4.10508 | ¥2,052.54 |
1,000 | ¥3.86673 | ¥3,866.73 |
5,000 | ¥3.34479 | ¥16,723.95 |