OWMMOA-332509A-S381I101-BP | |
---|---|
DigiKey Part Number | 3949-OWMMOA-332509A-S381I101-BP-ND |
Manufacturer | |
Manufacturer Product Number | OWMMOA-332509A-S381I101-BP |
Description | MIC MEMS ANALOG OMNI -38DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.52 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | OWMMOA-332509A-S381I101-BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 66dB | |
Impedance | 500 Ohms | |
Voltage - Rated | 2.75 V | |
Voltage Range | 1.52 V ~ 3.6 V | |
Current - Supply | 230 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.132" L x 0.098" W (3.35mm x 2.50mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥7.78600 | ¥77.86 |
25 | ¥7.20480 | ¥180.12 |
50 | ¥6.77980 | ¥338.99 |
100 | ¥6.37260 | ¥637.26 |
250 | ¥5.91104 | ¥1,477.76 |
500 | ¥5.48244 | ¥2,741.22 |
1,000 | ¥5.12510 | ¥5,125.10 |
5,000 | ¥5.02233 | ¥25,111.65 |