OWMO-4013SA-42-RC101 | |
---|---|
DigiKey Part Number | 3949-OWMO-4013SA-42-RC101TR-ND - Tape & Reel (TR) 3949-OWMO-4013SA-42-RC101CT-ND - Cut Tape (CT) 3949-OWMO-4013SA-42-RC101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWMO-4013SA-42-RC101 |
Description | MIC COND ANLG OMNI -42DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | OWMO-4013SA-42-RC101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 400 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height (Max) | 0.055" (1.40mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.89900 | ¥28.99 |
25 | ¥2.71360 | ¥67.84 |
50 | ¥2.57400 | ¥128.70 |
100 | ¥2.43720 | ¥243.72 |
250 | ¥2.28808 | ¥572.02 |
500 | ¥2.13472 | ¥1,067.36 |
1,000 | ¥2.01086 | ¥2,010.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.01087 | ¥4,021.74 |
6,000 | ¥1.73941 | ¥10,436.46 |