RHS10KE | ||
---|---|---|
DigiKey Part Number | RHS10KE-ND | |
Manufacturer | ||
Manufacturer Product Number | RHS10KE | |
Description | POT 10K OHM 25W WIREWOUND LINEAR | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Wirewound 25W Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 25W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.560" Dia (39.62mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥926.84000 | ¥926.84 |
10 | ¥834.16000 | ¥8,341.60 |
25 | ¥718.30480 | ¥17,957.62 |
50 | ¥671.96140 | ¥33,598.07 |
100 | ¥625.61960 | ¥62,561.96 |