HS100 6R8 J | ||
---|---|---|
DigiKey Part Number | HS1006R8J-ND | |
Manufacturer | ||
Manufacturer Product Number | HS100 6R8 J | |
Description | RES CHAS MNT 6.8 OHM 5% 100W | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 6.8 Ohms ±5% 100W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | HS100 6R8 J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 6.8 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.566" L x 1.075" W (65.20mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.77000 | ¥86.77 |
45 | ¥66.87889 | ¥3,009.55 |
135 | ¥54.94911 | ¥7,418.13 |
1,035 | ¥45.18838 | ¥46,769.97 |