HSA556RJ | ||
---|---|---|
DigiKey Part Number | A127582-ND | |
Manufacturer | ||
Manufacturer Product Number | HSA556RJ | |
Description | RES CHAS MNT 56 OHM 5% 10W | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 56 Ohms ±5% 10W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | HSA556RJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 56 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥22.42000 | ¥224.20 |
25 | ¥22.23080 | ¥555.77 |
50 | ¥20.33940 | ¥1,016.97 |
100 | ¥16.55580 | ¥1,655.58 |
250 | ¥15.13672 | ¥3,784.18 |
500 | ¥13.71750 | ¥6,858.75 |
1,000 | ¥12.06199 | ¥12,061.99 |
5,000 | ¥11.70837 | ¥58,541.85 |