TE500B4R7J | ||
---|---|---|
DigiKey Part Number | A137844-ND | |
Manufacturer | ||
Manufacturer Product Number | TE500B4R7J | |
Description | RES CHAS MNT 4.7 OHM 5% 500W | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 Ohms ±5% 500W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 500W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.969" Dia x 12.441" L (50.00mm x 316.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥460.46000 | ¥460.46 |
10 | ¥386.78300 | ¥3,867.83 |
25 | ¥374.94400 | ¥9,373.60 |
50 | ¥355.21020 | ¥17,760.51 |
100 | ¥325.64180 | ¥32,564.18 |