HSA505R6J | ||
---|---|---|
DigiKey Part Number | A102175-ND | |
Manufacturer | ||
Manufacturer Product Number | HSA505R6J | |
Description | RES CHAS MNT 5.6 OHM 5% 50W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 5.6 Ohms ±5% 50W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | HSA505R6J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5.6 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.99000 | ¥46.99 |
10 | ¥40.29100 | ¥402.91 |
25 | ¥38.84760 | ¥971.19 |
50 | ¥36.13720 | ¥1,806.86 |
100 | ¥29.99340 | ¥2,999.34 |
250 | ¥27.10260 | ¥6,775.65 |
500 | ¥24.84398 | ¥12,421.99 |
1,000 | ¥22.76616 | ¥22,766.16 |