Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-247 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.820" (46.23mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 1.260" (32.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.20°C/W | |
Material | ||
Material Finish | Degreased |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.53000 | ¥31.53 |
10 | ¥30.68000 | ¥306.80 |
25 | ¥29.85120 | ¥746.28 |
50 | ¥28.19280 | ¥1,409.64 |
100 | ¥26.53430 | ¥2,653.43 |
250 | ¥24.87592 | ¥6,218.98 |
500 | ¥24.04672 | ¥12,023.36 |
1,000 | ¥21.55913 | ¥21,559.13 |