Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-247 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.820" (46.23mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 1.260" (32.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 2.80°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.90000 | ¥39.90 |
20 | ¥38.81200 | ¥776.24 |
40 | ¥35.66375 | ¥1,426.55 |
100 | ¥33.56610 | ¥3,356.61 |
260 | ¥31.46815 | ¥8,181.72 |
500 | ¥30.41906 | ¥15,209.53 |
1,000 | ¥27.27230 | ¥27,272.30 |