Thermal Non-Silicone Grease 3.4 gram Syringe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Non-Silicone Grease 3.4 gram Syringe
CW7250

CW7250

DigiKey Part Number
CW7250-ND
Manufacturer
Manufacturer Product Number
CW7250
Description
HEAT SINK GREASE BORON NITRIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermal Non-Silicone Grease 3.4 gram Syringe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
3.4 gram Syringe
Manufacturer
Chemtronics
Usable Temperature Range
-99.4°F ~ 392°F (-73°C ~ 200°C)
Series
Color
White
Packaging
Bulk
Thermal Conductivity
1.85W/m-K
Part Status
Active
Shelf Life
60 Months
Type
Non-Silicone Grease
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥207.12000¥207.12
12¥181.52167¥2,178.26
36¥171.22417¥6,164.07
60¥166.86117¥10,011.67
Manufacturers Standard Package