Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-201 | |
Attachment Method | 3 Clips and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.953" (75.00mm) | |
Width | 2.953" (75.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 2.60°C/W | |
Material | ||
Material Finish | Degreased |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.43000 | ¥54.43 |
10 | ¥52.98300 | ¥529.83 |
25 | ¥50.03760 | ¥1,250.94 |
50 | ¥47.09540 | ¥2,354.77 |
100 | ¥44.15150 | ¥4,415.15 |
250 | ¥41.20828 | ¥10,302.07 |
500 | ¥38.26508 | ¥19,132.54 |
1,000 | ¥37.52911 | ¥37,529.11 |