Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-401 | |
Attachment Method | 2 Clips and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.953" (75.00mm) | |
Width | 2.953" (75.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.00°C/W | |
Material | ||
Material Finish | Degreased |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.28000 | ¥64.28 |
10 | ¥62.53100 | ¥625.31 |
25 | ¥59.06120 | ¥1,476.53 |
50 | ¥55.58540 | ¥2,779.27 |
100 | ¥52.11130 | ¥5,211.13 |
250 | ¥48.63744 | ¥12,159.36 |
500 | ¥45.16356 | ¥22,581.78 |
1,000 | ¥44.29493 | ¥44,294.93 |