TDA8035HN/C2/S1J | |
---|---|
DigiKey Part Number | 568-TDA8035HN/C2/S1JTR-ND - Tape & Reel (TR) 568-TDA8035HN/C2/S1JCT-ND - Cut Tape (CT) 568-TDA8035HN/C2/S1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA8035HN/C2/S1J |
Description | IC INTFACE SPECIALIZED 32HVQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Interface 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | Analog | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.34400 | ¥103.44 |
25 | ¥9.82160 | ¥245.54 |
100 | ¥8.06650 | ¥806.65 |
250 | ¥7.54076 | ¥1,885.19 |
500 | ¥6.66386 | ¥3,331.93 |
1,000 | ¥5.26088 | ¥5,260.88 |
2,500 | ¥4.91018 | ¥12,275.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥4.66469 | ¥27,988.14 |
12,000 | ¥4.48932 | ¥53,871.84 |