
DP83867ISRGZT | |
|---|---|
DigiKey Part Number | 296-43821-2-ND - Tape & Reel (TR) 296-43821-1-ND - Cut Tape (CT) 296-43821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83867ISRGZT |
Description | IC ETHERNET PHY 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY RGMII, SGMII Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83867ISRGZT Models |
Category | Standards 10/100/1000 Base-TX PHY |
Manufacturer Texas Instruments | Voltage - Supply 2.375V ~ 2.625V, 1.71V ~ 1.89V, 0.95V ~ 1.155V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 157mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 48-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 48-VQFN (7x7) |
Function Physical Layer Controller | Base Product Number |
Interface RGMII, SGMII |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.90000 | ¥94.90 |
| 10 | ¥74.13900 | ¥741.39 |
| 25 | ¥68.94040 | ¥1,723.51 |
| 100 | ¥63.22680 | ¥6,322.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥60.50296 | ¥15,125.74 |
| 500 | ¥58.86102 | ¥29,430.51 |
| 750 | ¥58.03916 | ¥43,529.37 |
| 1,250 | ¥57.12826 | ¥71,410.32 |











