
DP83867ISRGZR | |
|---|---|
DigiKey Part Number | 296-48906-2-ND - Tape & Reel (TR) 296-48906-1-ND - Cut Tape (CT) 296-48906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83867ISRGZR |
Description | IC CONTROLLER ETHERNET 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY RGMII, SGMII Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83867ISRGZR Models |
Category | Standards 10/100/1000 Base-TX PHY |
Manufacturer Texas Instruments | Voltage - Supply 1.1V, 2.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 157mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 48-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 48-VQFN (7x7) |
Function Physical Layer Controller | Base Product Number |
Interface RGMII, SGMII |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.10000 | ¥74.10 |
| 10 | ¥57.51800 | ¥575.18 |
| 25 | ¥53.38120 | ¥1,334.53 |
| 100 | ¥48.83430 | ¥4,883.43 |
| 250 | ¥47.83300 | ¥11,958.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥46.71044 | ¥116,776.10 |










