


TLV75710PDBVR | |
|---|---|
DigiKey Part Number | 296-51810-2-ND - Tape & Reel (TR) 296-51810-1-ND - Cut Tape (CT) 296-51810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75710PDBVR |
Description | IC REG LINEAR 1V 1A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75710PDBVR Models |
Category | Current - Output |
Mfr | Current - Supply (Max) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 52dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Current Limit, Thermal Shutdown, UVLO |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 1.2V @ 1A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.95200 | ¥19.52 |
| 25 | ¥1.73000 | ¥43.25 |
| 100 | ¥1.49190 | ¥149.19 |
| 250 | ¥1.37712 | ¥344.28 |
| 500 | ¥1.30832 | ¥654.16 |
| 1,000 | ¥1.25142 | ¥1,251.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.27879 | ¥3,836.37 |
| 6,000 | ¥1.24160 | ¥7,449.60 |
| 9,000 | ¥1.22297 | ¥11,006.73 |
| 15,000 | ¥1.20234 | ¥18,035.10 |
| 21,000 | ¥1.19028 | ¥24,995.88 |
| 30,000 | ¥1.17868 | ¥35,360.40 |





