

DP83867ERGZ-R-EVM | |
|---|---|
DigiKey Part Number | 296-43252-ND |
Manufacturer | |
Manufacturer Product Number | DP83867ERGZ-R-EVM |
Description | EVAL BOARD FOR DP83867 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DP83867 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part DP83867 |
Manufacturer Texas Instruments | Primary Attributes 10BASE-Te, 100BASE-TX, 1000BASE-T |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function Ethernet |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,336.57000 | ¥2,336.57 |






