
DP83867IRRGZT | |
|---|---|
DigiKey Part Number | 296-47204-2-ND - Tape & Reel (TR) 296-47204-1-ND - Cut Tape (CT) 296-47204-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | DP83867IRRGZT |
Description | IC ETHERNET PHY 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY RGMII, SGMII Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83867IRRGZT Models |
Category | Standards 10/100/1000 Base-TX PHY |
Manufacturer Texas Instruments | Voltage - Supply 1.1V, 2.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 157mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 48-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 48-VQFN (7x7) |
Function Physical Layer Controller | Base Product Number |
Interface RGMII, SGMII |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DP83867IRRGZR | Texas Instruments | 6,909 | 296-49170-1-ND | ¥53.92000 | Parametric Equivalent |
| DP83867ISRGZR | Texas Instruments | 5,865 | 296-48906-1-ND | ¥74.10000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.24000 | ¥90.24 |
| 10 | ¥70.34300 | ¥703.43 |
| 25 | ¥65.37720 | ¥1,634.43 |
| 100 | ¥59.91240 | ¥5,991.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥49.47916 | ¥12,369.79 |
| 500 | ¥48.08860 | ¥24,044.30 |
| 750 | ¥47.39207 | ¥35,544.05 |
| 1,250 | ¥46.62055 | ¥58,275.69 |
| 1,750 | ¥46.16937 | ¥80,796.40 |











