SF15W006S4BR2000 | ||
---|---|---|
DigiKey Part Number | 670-2796-2-ND - Tape & Reel (TR) 670-2796-1-ND - Cut Tape (CT) 670-2796-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF15W006S4BR2000 | |
Description | MICROSIM HINGE STYLE | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SF15W006S4BR2000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.061" (1.55mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥13.97200 | ¥139.72 |
25 | ¥13.38120 | ¥334.53 |
50 | ¥13.08400 | ¥654.20 |
100 | ¥12.48890 | ¥1,248.89 |
250 | ¥11.29936 | ¥2,824.84 |
500 | ¥10.40732 | ¥5,203.66 |
1,000 | ¥8.92052 | ¥8,920.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.62322 | ¥17,246.44 |
4,000 | ¥8.32586 | ¥33,303.44 |
6,000 | ¥7.90956 | ¥47,457.36 |
10,000 | ¥7.73115 | ¥77,311.50 |