1SS402TE85LF | ||
---|---|---|
DigiKey Part Number | 1SS402TE85LFTR-ND - Tape & Reel (TR) 1SS402TE85LFCT-ND - Cut Tape (CT) 1SS402TE85LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1SS402TE85LF | |
Description | DIODE ARRAY SCHOTT 20V 50MA USQ | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 2 Independent 20 V 50mA Surface Mount SC-82 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1SS402TE85LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 50mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 20 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | USQ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.08200 | ¥108.20 |
500 | ¥0.95886 | ¥479.43 |
1,000 | ¥0.74623 | ¥746.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66789 | ¥2,003.67 |
6,000 | ¥0.65294 | ¥3,917.64 |
9,000 | ¥0.57833 | ¥5,204.97 |
30,000 | ¥0.57087 | ¥17,126.10 |
75,000 | ¥0.48505 | ¥36,378.75 |
150,000 | ¥0.46639 | ¥69,958.50 |