
UCLAMP0541Z.TFT | |
|---|---|
DigiKey Part Number | UCLAMP0541Z.TFTTR-ND - Tape & Reel (TR) UCLAMP0541Z.TFTCT-ND - Cut Tape (CT) UCLAMP0541Z.TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0541Z.TFT |
Description | TVS DIODE 5VWM 15VC SLP0603P2X3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power - Peak Pulse 25W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 6.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥3.65500 | ¥36.55 |
| 100 | ¥2.34210 | ¥234.21 |
| 500 | ¥1.77524 | ¥887.62 |
| 1,000 | ¥1.59255 | ¥1,592.55 |
| 2,000 | ¥1.43857 | ¥2,877.14 |
| 5,000 | ¥1.27181 | ¥6,359.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥1.11615 | ¥16,742.25 |
| 30,000 | ¥1.03781 | ¥31,134.30 |
| 45,000 | ¥0.99792 | ¥44,906.40 |
| 75,000 | ¥0.95310 | ¥71,482.50 |










