USB, UART Switch IC 2 Channel 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5USBC400YFPR

DigiKey Part Number
296-52163-2-ND - Tape & Reel (TR)
296-52163-1-ND - Cut Tape (CT)
296-52163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5USBC400YFPR
Description
IC USB SWITCH 12DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB, UART Switch IC 2 Channel 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TS5USBC400YFPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2.3V ~ 5.5V
Manufacturer
Texas Instruments
-3db Bandwidth
1.1GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Bi-Directional
Part Status
Active
Operating Temperature
0°C ~ 70°C
Applications
USB, UART
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
2:1, 1:2
Package / Case
12-XFBGA, DSBGA
Number of Channels
2
Supplier Device Package
12-DSBGA
On-State Resistance (Max)
9Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,580
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.89000¥6.89
10¥4.92400¥49.24
25¥4.42280¥110.57
100¥3.87480¥387.48
250¥3.61336¥903.34
500¥3.45562¥1,727.81
1,000¥3.32580¥3,325.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.16552¥9,496.56
6,000¥3.08706¥18,522.36
9,000¥3.04779¥27,430.11
15,000¥3.00426¥45,063.90
21,000¥2.97882¥62,555.22
30,000¥2.95434¥88,630.20
Manufacturers Standard Package