
ST60A3H1C1CCEPY3 | |
|---|---|
DigiKey Part Number | 497-ST60A3H1C1CCEPY3-ND |
Manufacturer | |
Manufacturer Product Number | ST60A3H1C1CCEPY3 |
Description | RF_MMWAVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz 60GHz 23-VFBGA |
Datasheet | Datasheet |
Category | Serial Interfaces I2C, UART |
Mfr | Voltage - Supply 1.8V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 23-VFBGA |
Type TxRx Only | Supplier Device Package 23-VFBGA (2.95x4.07) |
RF Family/Standard General ISM > 1GHz | Base Product Number |
Frequency |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.33000 | ¥76.33 |
| 10 | ¥66.25700 | ¥662.57 |
| 25 | ¥62.75080 | ¥1,568.77 |
| 100 | ¥57.93540 | ¥5,793.54 |
| 250 | ¥55.05072 | ¥13,762.68 |
| 500 | ¥53.01436 | ¥26,507.18 |













