115R-BCA0 | ||
---|---|---|
DigiKey Part Number | 4827-115R-BCA0TR-ND - Tape & Reel (TR) 4827-115R-BCA0CT-ND - Cut Tape (CT) 4827-115R-BCA0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 115R-BCA0 | |
Description | CONN MICRO SIM SOCKET | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Card Connector Micro SIM Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 115R-BCA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 8 | |
Connector Type | Connector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.057" (1.45mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.27300 | ¥122.73 |
25 | ¥11.75240 | ¥293.81 |
50 | ¥11.49140 | ¥574.57 |
100 | ¥10.96930 | ¥1,096.93 |
250 | ¥9.92476 | ¥2,481.19 |
500 | ¥9.14128 | ¥4,570.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥7.83541 | ¥9,402.49 |
2,400 | ¥7.31306 | ¥17,551.34 |
6,000 | ¥6.94739 | ¥41,684.34 |
8,400 | ¥6.79069 | ¥57,041.80 |