SIM7050-8-0-00-A | ||
---|---|---|
DigiKey Part Number | 2073-SIM7050-8-0-00-ATR-ND - Tape & Reel (TR) 2073-SIM7050-8-0-00-ACT-ND - Cut Tape (CT) 2073-SIM7050-8-0-00-ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIM7050-8-0-00-A | |
Description | MICRO SIM PUSH-PULL, 8P, SMT, 2. | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Card Connector Micro SIM Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | SIM7050-8-0-00-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 8 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.096" (2.45mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥9.81000 | ¥98.10 |
25 | ¥9.41120 | ¥235.28 |
50 | ¥9.21080 | ¥460.54 |
100 | ¥8.81030 | ¥881.03 |
250 | ¥8.00968 | ¥2,002.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥7.00832 | ¥6,307.49 |
1,800 | ¥6.00714 | ¥10,812.85 |
2,700 | ¥5.80690 | ¥15,678.63 |
6,300 | ¥5.60667 | ¥35,322.02 |
9,000 | ¥5.32634 | ¥47,937.06 |