SE97BTP,547 | ||
---|---|---|
DigiKey Part Number | 568-5055-2-ND - Tape & Reel (TR) 568-5055-1-ND - Cut Tape (CT) 568-5055-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SE97BTP,547 | |
Description | IC TEMP SENSOR DIMM 8HWSON | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-HWSON (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | SE97BTP,547 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor), DIMM DDR Memory | |
Sensor Type | Internal | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±3°C(Max) | |
Topology | ADC (Sigma Delta), Comparator, Register Bank | |
Output Type | I2C/SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-HWSON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥7.18300 | ¥71.83 |
25 | ¥5.75000 | ¥143.75 |
100 | ¥5.27040 | ¥527.04 |
500 | ¥4.43174 | ¥2,215.87 |
1,000 | ¥4.21755 | ¥4,217.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.21755 | ¥16,870.20 |