
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STLM20DD9F | |
---|---|
DigiKey Part Number | 497-5814-2-ND - Tape & Reel (TR) 497-5814-1-ND - Cut Tape (CT) 497-5814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLM20DD9F |
Description | SENSOR ANALOG -40C-85C 4UDFN |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 85°C 11.77mV/°C 4-UDFN (1x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | STLM20DD9F Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 85°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11.77mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.3°C) | |
Test Condition | 25°C (-40°C) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFDFN | |
Supplier Device Package | 4-UDFN (1x1.3) | |
Base Product Number |
In-Stock: 35,531
Can ship immediately
Last Time Buy Date: 2025/10/22
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
5 | ¥5.49200 | ¥27.46 |
10 | ¥5.21000 | ¥52.10 |
25 | ¥4.87240 | ¥121.81 |
50 | ¥4.64100 | ¥232.05 |
100 | ¥4.43010 | ¥443.01 |
500 | ¥4.00472 | ¥2,002.36 |
1,000 | ¥3.84661 | ¥3,846.61 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.62280 | ¥10,868.40 |
6,000 | ¥3.49663 | ¥20,979.78 |
9,000 | ¥3.42778 | ¥30,850.02 |
15,000 | ¥3.34583 | ¥50,187.45 |
21,000 | ¥3.29463 | ¥69,187.23 |
For Use With
1 Items
You May Also Be Interested InSee All
15 Items