BGU8009,115 | ||
---|---|---|
DigiKey Part Number | 568-12226-2-ND - Tape & Reel (TR) 568-12226-1-ND - Cut Tape (CT) 568-12226-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BGU8009,115 | |
Description | IC AMP GALI 1.559-1.61GHZ 6XSON | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC Galileo, GLONASS, GPS 1.559GHz ~ 1.61GHz 6-XSON, SOT1230 (1.1x0.9) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.559GHz ~ 1.61GHz | |
P1dB | -7dBm | |
Gain | 18dB | |
Noise Figure | 0.65dB | |
RF Type | Galileo, GLONASS, GPS | |
Voltage - Supply | 1.5V ~ 3.1V | |
Current - Supply | 4.4mA | |
Test Frequency | 1.559GHz ~ 1.61GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1230 (1.1x0.9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.32300 | ¥23.23 |
25 | ¥2.10160 | ¥52.54 |
100 | ¥1.83810 | ¥183.81 |
250 | ¥1.61332 | ¥403.33 |
500 | ¥1.42564 | ¥712.82 |
1,000 | ¥1.12558 | ¥1,125.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.99799 | ¥4,989.95 |
10,000 | ¥0.95673 | ¥9,567.30 |
25,000 | ¥0.93047 | ¥23,261.75 |
50,000 | ¥0.92868 | ¥46,434.00 |