
DTC114YU3T106 | |
|---|---|
DigiKey Part Number | DTC114YU3T106TR-ND - Tape & Reel (TR) DTC114YU3T106CT-ND - Cut Tape (CT) DTC114YU3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114YU3T106 |
Description | TRANS PREBIAS NPN 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114YU3T106 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package UMT3 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.03400 | ¥10.34 |
| 100 | ¥0.64010 | ¥64.01 |
| 500 | ¥0.46660 | ¥233.30 |
| 1,000 | ¥0.41019 | ¥410.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.33824 | ¥1,014.72 |
| 6,000 | ¥0.30188 | ¥1,811.28 |
| 9,000 | ¥0.28332 | ¥2,549.88 |
| 15,000 | ¥0.26243 | ¥3,936.45 |
| 21,000 | ¥0.25005 | ¥5,251.05 |
| 30,000 | ¥0.23801 | ¥7,140.30 |




