N-Channel 30 V 350mA (Ta) 320mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN31D6UT-7

DigiKey Part Number
31-DMN31D6UT-7TR-ND - Tape & Reel (TR)
31-DMN31D6UT-7CT-ND - Cut Tape (CT)
31-DMN31D6UT-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN31D6UT-7
Description
MOSFET N-CH 30V 350MA SOT523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 350mA (Ta) 320mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
13.6 pF @ 15 V
FET Type
Power Dissipation (Max)
320mW
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-523
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
1.5Ohm @ 100mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,985
Factory Stock: 453,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.38100¥13.81
100¥0.86090¥86.09
500¥0.63216¥316.08
1,000¥0.55798¥557.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.46345¥1,390.35
6,000¥0.41572¥2,494.32
9,000¥0.39137¥3,522.33
15,000¥0.36398¥5,459.70
21,000¥0.34775¥7,302.75
30,000¥0.33197¥9,959.10
Manufacturers Standard Package