


TLV70012DCKR | |
|---|---|
DigiKey Part Number | 296-27438-2-ND - Tape & Reel (TR) 296-27438-1-ND - Cut Tape (CT) 296-27438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70012DCKR |
Description | IC REG LINEAR 1.2V 200MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70012DCKR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 270 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDK120C12R | STMicroelectronics | 260 | 497-13485-1-ND | ¥4.96000 | Direct |
| BU12TD3WG-TR | Rohm Semiconductor | 12,119 | BU12TD3WGCT-ND | ¥3.23000 | Similar |
| RT9073-12GB | Richtek USA Inc. | 68 | RT9073-12GBCT-ND | ¥3.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.33100 | ¥13.31 |
| 25 | ¥1.17440 | ¥29.36 |
| 100 | ¥1.00320 | ¥100.32 |
| 250 | ¥0.92160 | ¥230.40 |
| 500 | ¥0.87266 | ¥436.33 |
| 1,000 | ¥0.83221 | ¥832.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.78231 | ¥2,346.93 |
| 6,000 | ¥0.75788 | ¥4,547.28 |
| 9,000 | ¥0.74564 | ¥6,710.76 |
| 15,000 | ¥0.73208 | ¥10,981.20 |
| 21,000 | ¥0.72416 | ¥15,207.36 |
| 30,000 | ¥0.71654 | ¥21,496.20 |


