Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BU12TD3WG-TR

DigiKey Part Number
BU12TD3WGTR-ND - Tape & Reel (TR)
BU12TD3WGCT-ND - Cut Tape (CT)
BU12TD3WGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU12TD3WG-TR
Description
IC REG LINEAR 1.2V 200MA 5-SSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BU12TD3WG-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
5-SSOP
Voltage Dropout (Max)
0.9V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,119
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.22500¥22.25
25¥1.98160¥49.54
100¥1.71020¥171.02
250¥1.58156¥395.39
500¥1.50398¥751.99
1,000¥1.44014¥1,440.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.36121¥4,083.63
6,000¥1.32259¥7,935.54
9,000¥1.30325¥11,729.25
15,000¥1.28183¥19,227.45
21,000¥1.26930¥26,655.30
30,000¥1.25726¥37,717.80
Manufacturers Standard Package