PCA9557BS,118 | ||
---|---|---|
DigiKey Part Number | 568-3398-2-ND - Tape & Reel (TR) 568-3398-1-ND - Cut Tape (CT) 568-3398-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9557BS,118 | |
Description | IC XPND 400KHZ I2C SMBUS 16HVQFN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | No | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.63400 | ¥126.34 |
25 | ¥11.91680 | ¥297.92 |
100 | ¥10.15330 | ¥1,015.33 |
250 | ¥9.53336 | ¥2,383.34 |
500 | ¥8.34184 | ¥4,170.92 |
1,000 | ¥6.91178 | ¥6,911.78 |
2,500 | ¥6.43511 | ¥16,087.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥6.19677 | ¥37,180.62 |
12,000 | ¥5.95844 | ¥71,501.28 |